The 395-080-520-278 card edge connector from Edac features 80 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. This through-hole mounted connector is designed for board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |