
The 395-080-524-201 from Edac is a 2-position, 80-position female audio/video connector with a through hole mount. It features a nickel, tin contact material with a gold plating and a polyester insulation material. The connector is lead-free and has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is available in a bulk packaging with 25 pieces per package and has a 0.1inch pitch.
Sign in to ask questions about the Edac 395-080-524-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 395-080-524-201 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 395 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-080-524-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
