The 132-contact SKT card edge connector features a straight body orientation and a solder lug termination method. It has a terminal pitch of 2.54mm and supports up to 3A of current. Operating temperatures range from -65°C to 105°C. This connector is designed for edge mount applications.
Edac 395-132-555-507 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 132 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.