
This 12-position 2-row card edge connector features a 0.125inch pitch and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made of nickel and tin contact material with gold plating and is insulated with polyester. It is lead-free and RoHS compliant.
Edac 396-012-540-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-012-540-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.