This 13-contact SKT card edge connector is designed for edge mount applications and features a terminal pitch of 3.18mm. The connector has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. The termination method is solder lug, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |