The 396-018521-812 card edge connector from Edac features 18 contacts in a 2-row configuration with a terminal pitch of 3.18mm. It is designed for through-hole mounting and has a maximum current rating of 3A. The connector operates within a temperature range of -65°C to 105°C. It is suitable for use in applications requiring a standard and high-density card edge connector.
Edac 396-018521-812 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-018521-812 to view detailed technical specifications.
No datasheet is available for this part.