This 30-position 2-row through-hole card edge connector features a 0.125inch pitch and is designed for use in temperatures ranging from -65°C to 125°C. The connector is constructed with nickel and tin contact material, gold plating, and polyester insulation. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector is available in a bulk packaging option with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 396-030-521-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-030-521-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.