This card edge connector features 30 female positions in a 2-row configuration with a 0.125inch pitch. It is designed for through-hole mounting and operates within a temperature range of -65°C to 125°C. The connector is constructed with nickel and tin contact material, gold plating, and polyester insulation. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 396-030-522-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-030-522-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.