The 396-046-555-201 card edge connector from Edac features 46 contacts with a terminal pitch of 3.18mm, suitable for edge mount applications. It has a minimum operating temperature of -65°C and a maximum operating temperature of 105°C. This connector is designed for use in high-density applications and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |