This 50-contact SKT card edge connector features a terminal pitch of 3.18mm and is designed for edge mount applications. It has a minimum operating temperature of -65°C and a maximum operating temperature of 105°C. The connector is rated for a maximum current of 3A.
Edac 396-050555-658 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.