The 396-050555-678 card edge connector from Edac features 50 SKT contacts with a terminal pitch of 3.18mm. It is designed for edge mount applications and has a maximum current rating of 3A. The connector operates within a temperature range of -65 to 105°C and is suitable for solder lug termination.
Edac 396-050555-678 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.