
56-position, 2-row, straight I/O connector with a 0.125-inch pitch. Features gold-plated contacts for reliable signal integrity and a polyester insulation material. Designed for 1.57mm board thickness with a 3A current rating and 1.5kV voltage rating. Operates across a wide temperature range from -65°C to 125°C, with nickel and tin contact material. This RoHS compliant, lead-free component is suitable for through-hole mounting and solder termination.
Edac 396-056-520-201 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-056-520-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
