This card edge connector features 60 positions in a 2-row configuration with a 0.125inch pitch. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The connector is made from nickel and tin contact material with a gold plating and is lead free. It is also RoHS compliant and available in a bulk packaging quantity of 25.
Edac 396-060-526-802 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-060-526-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.