This card edge connector features 60 positions in a 2-row configuration with a 0.125inch pitch. It is designed for through hole mounting and is constructed with nickel and tin contact material with gold plating. The insulation material is polyester and the connector is lead free. The operating temperature range is -65°C to 125°C, and it is compliant with RoHS regulations.
Edac 396-060-526-804 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-060-526-804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.