
This 80-position, 2-row through hole card edge connector is designed for high-temperature applications up to 125°C. The connector features a lead-free construction with nickel, tin contacts plated with gold. It is available in a bulk packaging quantity of 25 pieces. The connector is compliant with RoHS regulations and is suitable for use in a variety of board-to-board and mezzanine applications.
Sign in to ask questions about the Edac 396-080-522-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 396-080-522-802 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-080-522-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.