
This 80-position 2-row card edge connector is designed for through-hole mounting and features a black polyester insulation material. The connector is lead-free and RoHS compliant, with a nickel, tin contact material and gold contact plating. It operates over a temperature range of -65°C to 125°C and is available in a 25-pack bulk packaging.
Sign in to ask questions about the Edac 396-080-522-804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 396-080-522-804 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-080-522-804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.