
This Edac 396-080-526-802 card edge connector features 80 positions in a 2-row configuration, with a through hole package type and a maximum operating temperature of 125°C. The connector is made from nickel, tin, and gold-plated materials, and is lead-free and RoHS compliant. It is suitable for use in applications with operating temperatures between -65°C and 125°C.
Sign in to ask questions about the Edac 396-080-526-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 396-080-526-802 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 396-080-526-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.