This 98-contact card edge connector features a SKT gender and a 3.18mm terminal pitch. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is mounted through a hole and features a straight body orientation. It has a maximum current rating of 3A and is suitable for use in card edge applications.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |