This 23-position card edge connector features a metal package with a green housing and bronze contacts plated with gold. It is lead-free and suitable for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C.
Edac 424-023-522-112 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Green |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 424 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 424-023-522-112 to view detailed technical specifications.
No datasheet is available for this part.