Edac 424-023-522-122 technical specifications.
| Card Thickness | 0.093inch |
| Package/Case | Metal |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Green |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | 424 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 424-023-522-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.