Sign in to ask questions about the Edac 516-020-000-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-020-000-101 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Material | DIALLYL PHTHALATE |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-020-000-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
