
20-position, 4-row rack and panel connector featuring straight orientation and wire wrap termination. This female plug offers a 3.81mm pitch and a current rating of 8.5A, with gold-plated bronze contacts. Designed for panel mounting, it operates within a temperature range of -65°C to 125°C and boasts a grey housing.
Sign in to ask questions about the Edac 516-020-000-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-020-000-301 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Gender | Male |
| Height | 17.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-020-000-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
