
20-position, 4-row rack and panel connector with straight orientation and wire wrap termination. Features gold-plated bronze contacts rated for 8.5A, housed in grey material. Operating temperature range from -65°C to 125°C. Panel mount receptacle design with dimensions of 33.22mm length, 17.4mm height, and 17.42mm width.
Sign in to ask questions about the Edac 516-020-000-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-020-000-402 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Depth | 66.29mm |
| Gender | Receptacle |
| Height | 17.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 33.22mm |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Screw |
| Width | 17.42mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-020-000-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
