This 20-contact connector is designed for rack and panel applications, with a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 8.5A. The connector is mounted to a panel and features a male contact gender. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Edac 516-020-000-515 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.