This Edac connector features 20 contacts with a male gender and a solder lug termination method. It is designed for rack and panel mounting with a straight body orientation. The connector operates within a temperature range of -65 to 125°C and has a maximum current rating of 8.5A.
Checking distributor stock and pricing after the page loads.
Edac 516-020-500-515 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 20 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.