This 20-contact rack and panel connector features a straight body and solder termination method. It operates within a temperature range of -65°C to 125°C and can handle a maximum current of 8.5A. The connector is designed for through-hole mounting and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Edac 516-020-520-515 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.