This 20-contact connector is designed for rack and panel mounting with a straight body orientation. It has a maximum current rating of 8.5A and can operate within a temperature range of -65 to 125°C. The connector features a wire wrap termination method and is suitable for panel mount applications.
Edac 516-020-541-301 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 20 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-020-541-301 to view detailed technical specifications.
No datasheet is available for this part.