Edac 516-038-000-131 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-038-000-131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.