Edac 516-038-000-151 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-038-000-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.