
The 516-038-000-161 is a 38-position rectangular connector from Edac, designed for panel mount applications. It features a maximum current rating of 8.5A and operates within a temperature range of -65°C to 125°C. The connector has a green color and is terminated via crimp. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 25.
Edac 516-038-000-161 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Gender | Male |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-038-000-161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.