
This 38-position socket receptacle features a maximum current rating of 8.5A and operates within a temperature range of -65°C to 125°C. It is lead free and compliant with RoHS regulations. The receptacle is designed for panel mounting and has a pitch of 0.15inch.
Edac 516-038-000-201 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-038-000-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
