This 38-position, 9-row connector features a 3.81mm pitch and is packaged in bulk quantities of 25. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector is part of the 516 series from Edac.
Edac 516-038-000-311 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-038-000-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.