
38-contact male receptacle connector with a straight orientation and 3.81mm pitch. Features gold-plated bronze contacts, a locking mechanism, and a gray insulator. Rated for 8.5A current and a wide operating temperature range of -65°C to 125°C. Designed for panel mounting with wire wrap termination and a 2kV operating supply voltage.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Depth | 80.95mm |
| Gender | Receptacle |
| Height | 22.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Operating Supply Voltage | 2kV |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Screw |
| Width | 22.25mm |
| RoHS | Compliant |