Edac 516-038-000-401F technical specifications.
| Gender | Receptacle |
| Insulation Material | Polycarbonate |
| Number of Contacts | 38 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-038-000-401F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
