
Conn Rack and Panel M 56 POS Crimp ST Panel Mount
Edac 516-056-000-100 technical specifications.
| Color | Green |
| Mount | Panel |
| Number of Positions | 56 |
| Number of Rows | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-056-000-100 to view detailed technical specifications.
No datasheet is available for this part.