
The Edac 516-056-000-101 is a 56-position rectangular rack and panel connector with a maximum current rating of 8.5A and an operating temperature range of -65°C to 125°C. It is lead free and RoHS compliant. The connector has a straight orientation and a pitch of 0.15inch. It is packaged in bulk with 25 connectors per package.
Edac 516-056-000-101 technical specifications.
| Color | Green |
| Gender | Male |
| Lead Free | Lead Free |
| Material | DIALLYL PHTHALATE |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-056-000-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
