
This 56-position rectangular connector features a maximum current rating of 8.5A and operates within a temperature range of -65°C to 125°C. It is constructed with lead-free materials and utilizes crimp termination. The connector is available in a bulk packaging quantity of 25 units and has a pitch of 0.15inch. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Edac 516-056-000-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-056-000-102 technical specifications.
| Color | Green |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-056-000-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
