
This 56-position receptacle connector features a green color and is designed for panel mounting. It has a maximum current rating of 8.5A and operates within a temperature range of -65°C to 125°C. The connector is lead-free and RoHS compliant, with a packaging quantity of 25 pieces in bulk packaging.
Sign in to ask questions about the Edac 516-056-000-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-056-000-202 technical specifications.
| Color | Green |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | DIALLYL PHTHALATE |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-056-000-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
