
This 56-position straight-beam connector is designed for panel mounting and features a maximum current rating of 8.5A. It is available in a bulk packaging quantity of 25 units. The connector is compliant with RoHS regulations and has a temperature range of -65°C to 125°C. The green color indicates its identification. The connector is designed for crimp termination.
Edac 516-056-000-262 technical specifications.
| Color | Green |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-056-000-262 to view detailed technical specifications.
No datasheet is available for this part.