
This 56-position, 9-row rectangular connector features a 0.15inch pitch and is constructed from lead-free materials, ensuring compliance with RoHS regulations. The connector's contacts are made from bronze with a gold plating, providing reliable connections. Available in a bulk packaging quantity of 25, this connector is suitable for use in a variety of applications.
Edac 516-056-000-311 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 56 |
| Number of Rows | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-056-000-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.