
56-contact, 9-row board-to-board receptacle with a 3.81mm pitch. Features straight, male, wire wrap terminals with gold-plated bronze contacts. Rated for 8.5A maximum current and operates from -65°C to 125°C. Panel mount design with a locking mechanism and gray insulator.
Edac 516-056-000-402 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Depth | 80.95mm |
| Gender | Receptacle |
| Height | 22.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 65.84mm |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Poles | 56 |
| Number of Positions | 56 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Screw |
| Width | 22.25mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-056-000-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
