The Edac 516-056-000-456 is a 56-contact rack and panel connector with a crimp termination method and a straight body orientation. It is designed for use in panel mount applications and has a maximum operating temperature range of -65°C to 125°C. The connector can handle a maximum current rating of 8.5A and is suitable for use in general industrial applications.
Edac 516-056-000-456 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 516-056-000-456 to view detailed technical specifications.
No datasheet is available for this part.