
The 516-090-000-101 connector is a 90-contact rectangular rack and panel connector with a maximum current rating of 8.5A and an operating temperature range of -65°C to 125°C. It features a green color and is lead-free. The connector is designed for panel mounting and is available in a bulk packaging quantity of 25. It has a pitch of 3.81mm and is RoHS compliant.
Sign in to ask questions about the Edac 516-090-000-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-090-000-101 technical specifications.
| Color | Green |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-090-000-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
