
90-position, 13-row rack and panel connector featuring a male gender and straight, panel-mount orientation. This grey, general-purpose connector utilizes gold-plated bronze contacts with a 3.81mm pitch, supporting a current rating of 8.5A. Designed for wire wrap termination, it operates within a temperature range of -65°C to 125°C and is RoHS compliant.
Edac 516-090-000-301 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Depth | 106.55mm |
| Gender | Male |
| Height | 31.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 69.04mm |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Screw |
| Width | 31.34mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-090-000-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
