
This 90-position rectangular connector features a max current rating of 8.5A and operates over a temperature range of -65°C to 125°C. It is constructed from lead-free polycarbonate material and is available in a bulk packaging quantity of 25. The connector is designed for panel mount applications and is compliant with RoHS regulations.
Edac 516-090-000-311 technical specifications.
| Color | Grey |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-090-000-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.