
90-contact male rack and panel connector, receptacle style, featuring wire wrap termination. This straight, single-row connector boasts gold-plated bronze contacts with an 8.5A current rating and a 2kV operating supply voltage. Constructed with a grey housing, it operates within a temperature range of -65°C to 125°C and is RoHS compliant.
Edac 516-090-000-401 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Depth | 106.55mm |
| Gender | Receptacle |
| Height | 31.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 69.04mm |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 13 |
| Operating Supply Voltage | 2kV |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Screw |
| Width | 31.34mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-090-000-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
