The Edac 516-090-590-600 is a rack and panel connector with 90 contacts, featuring a crimp termination method and straight body orientation. It operates within a temperature range of -65°C to 125°C and can handle a maximum current of 8.5A. This panel mount connector is designed for use in a variety of applications, including those requiring high-density connections.
Checking distributor stock and pricing after the page loads.
Edac 516-090-590-600 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 90 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |