This is a 90-contact rectangular panel mount connector with crimp termination, suitable for operating temperatures between -65°C and 125°C. It is designed for use in rack and panel applications. The connector features a straight body orientation and a maximum current rating of 8.5A. It is manufactured by Edac and is part of the 516-090-591-101 product series.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 90 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |