
This Green Rectangular Rack & Panel Connector features 120 positions in 17 rows, with a current rating of 8.5A and a maximum operating temperature of 125°C. It is made with bronze contacts plated with gold and is lead-free. The connector is packaged in bulk with 25 units per package and has a pitch of 3.81mm. It is RoHS compliant and suitable for panel mounting.
Sign in to ask questions about the Edac 516-120-000-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-120-000-102 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Gender | Male |
| Height | 38.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 17 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-120-000-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.