
This Green 8.5A 120-position rack and panel rectangular receptacle connector features a bronze contact material with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -65°C. It is lead-free and RoHS compliant, with a packaging style of bulk and a package quantity of 25. The connector is designed for panel mounting and has a straight orientation.
Sign in to ask questions about the Edac 516-120-000-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-120-000-202 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Gender | Receptacle |
| Height | 38.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | DIALLYL PHTHALATE |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 17 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-120-000-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
